- Home ›
- All Products›
- 1-1532231-9
1-1532231-9
TE Connectivity / AMP Brand
METAL SHELL ''D'' CONNECTOR MCK-**-*-***P
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
METAL SHELL ''D'' CONNECTOR MCK-**-*-***P
Search Keywords: 115322319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1532231-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Electroless Nickel
-
Number of Positions:25
-
Preloaded:Yes
-
Connector Style:Plug
-
Lead Length:18 in, 457.2 mm
-
Product Type:Connector
-
Wire Type:Solid
-
Contact Type:Pin
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
60 Weeks
can ship
6/24/27
Price (USD)
Qty
Unit Price
7
$377.76
13
$215.38
19
$155.55
25 +
$152.44
Click for Quote
Log in
to unlock special pricing