- Home ›
- All Products›
- 1-1532181-0
TE Connectivity / AMP Brand
1-1532181-0
M83513/03-C14N, MCKS-N1-B-21P6G9-72.0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
M83513/03-C14N, MCKS-N1-B-21P6G9-72.0
Search Keywords: 115321810
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1532181-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
72 |
| Connector System: | Cable-to-Board |
| Mounting Hardware: | None |
| Connector & Housing Type: | Plug |
| Contact Current Rating (Max): | 3 A |
| Number of Positions: | 21 |
| Circuit Application: | Signal |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Centerline (Pitch): | .05 in, 1.27 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Termination Method to Wire & Cable: | Preterminated Flying Leads |
Tools/3D Models
+
Frequently Asked Questions
Is 1-1532181-0 RoHS compliant?
Yes, 1-1532181-0 is RoHS compliant.
What is the lead time for 1-1532181-0?
The standard lead time for 1-1532181-0 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
19 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
18
$886.77
36
$452.92
54
$308.30
72 +
$302.14
Click for Quote
Log in
to unlock special pricing