- Home ›
- All Products›
- 1-1532176-5
1-1532176-5
TE Connectivity / AMP Brand
M83513/04-F07N, MCKS-N1-B-37S5L5-0.5
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
M83513/04-F07N, MCKS-N1-B-37S5L5-0.5
Search Keywords: 115321765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1532176-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Receptacle
-
Insulation Color:Black
-
Contact Type:Socket
-
Preloaded:Yes
-
Product Type:Connector
-
Wire Type:Stranded
-
Shell Plating Material:Electroless Nickel
-
Contact Base Material:Beryllium Copper
-
Number of Positions:37
-
Contact Mating Area Plating Material:Gold
-
Lead Length:.5 in, 12.7 mm
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
25
$304.99
50
$160.97
75
$110.70
100 +
$108.49
Click for Quote
Log in
to unlock special pricing