- Home ›
- All Products›
- 1-1532171-6
1-1532171-6
TE Connectivity / AMP Brand
M83513/04-A08N, MCKS-N1-B-9S5L5-1.0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
M83513/04-A08N, MCKS-N1-B-9S5L5-1.0
Search Keywords: 115321716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1532171-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:9
-
Shell Plating Material:Electroless Nickel
-
Insulation Color:Black
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Solid
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$133.79
50
$70.83
75
$49.84
100 +
$48.85
Click for Quote
Log in
to unlock special pricing