- Home ›
- All Products›
- 1-1532146-5
TE Connectivity / AMP Brand
1-1532146-5
095-0609-2048=MCDG3-B-25P6G7-1
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1532146-5
-
Alias/AKA:095-0609-2048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Electroless Nickel
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Connector & Housing Type:Plug
-
Insulation Color:Black
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Compatible With Discrete Wire Type:Stranded