- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 1-1532139-4
TE Connectivity / AMP Brand
1-1532139-4
142-0002-0002=PLUG,RT AGL S-50
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1532139-4
-
Alias/AKA:142-0002-0002
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Cable Connector Orientation:Right Angle
-
Cable Type:RG 178/U , RG 196/U
-
Body Material:Brass
-
Body Plating Material:Gold