- Home ›
- All Products›
- 1-1532022-2
1-1532022-2
TE Connectivity / AMP Brand
095-0609-2035=MCDR3-B-25P5L4-0.5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
095-0609-2035=MCDR3-B-25P5L4-0.5
Product Highlights:
- Product Series = MCD (All Plastic)
- Cable Connector
- Number of Positions = 25
- Contact Type = Pin
- Contact Style = Wire Termination
Search Keywords: 115320222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1532022-2
-
Alias/AKA:095-0609-2035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Color:Black
-
Contact Type:Pin
-
Number of Positions:25
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Mounting Hardware:None
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Plug
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Solid
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Contact Mating Area Plating Material Thickness:50 µin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
9
$466.48
18
$246.96
27
$173.79
36 +
$170.31
Click for Quote
Log in
to unlock special pricing