- Home ›
- All Products›
- 1-1532009-9
1-1532009-9
TE Connectivity / AMP Brand
094-0706-0014=MCK-C2-B-51S6A7-18.0
Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
094-0706-0014=MCK-C2-B-51S6A7-18.0
Search Keywords: 115320099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1532009-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold (50) per MIL-G-45204
-
Connector Style:Plug
-
Number of Positions:51
-
Lead Length:18 in, 457.2 mm
-
Preloaded:Yes
-
Product Type:Connector
-
Contact Type:Pin
-
Wire Type:Stranded
-
Contact Base Material:Copper Alloy
-
Shell Plating Material:Cadmium
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
30 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
7
$1,273.73
13
$723.96
20
$485.43
26 +
$475.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments