- Home ›
- All Products›
- 1-1532008-1
1-1532008-1
TE Connectivity / AMP Brand
METAL SHELL ''D'' CONNECTOR MCK-**-*-***P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
METAL SHELL ''D'' CONNECTOR MCK-**-*-***P
Search Keywords: 115320081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1532008-1
-
Alias/AKA:094-0405-0005
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Contact Current Rating (Max):3 A
-
Centerline (Pitch):.05 in, 1.27 mm
-
Circuit Application:Power & Signal
-
Connector Style:Plug
-
Connector Mounting Type:Panel
-
Mounting Hardware:No Hardware
-
Shell Plating Material:Cadmium
-
Number of Positions:25
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
7
$479.58
13
$273.43
19
$197.47
25 +
$193.53
Click for Quote
Log in
to unlock special pricing