- Home ›
- All Products›
- 1-1532007-8
1-1532007-8
TE Connectivity / AMP Brand
METAL SHELL ''D'' CONNECTOR MCK-**-*-***P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
METAL SHELL ''D'' CONNECTOR MCK-**-*-***P
Search Keywords: 115320078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1532007-8
-
Alias/AKA:094-0105-7011
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Centerline (Pitch):.05 in, 1.27 mm
-
Sealable:Yes
-
Number of Positions:9
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Current Rating (Max):3 A
-
Shell Plating Material:Cadmium
-
Connector Mounting Type:Panel
-
Mounting Hardware:Jackpost Assembly
-
Connector Style:Plug
-
Circuit Application:Power & Signal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
9
$155.58
18
$95.74
27
$75.80
36 +
$74.28
Click for Quote
Log in
to unlock special pricing