- Home ›
- All Products›
- 1-1513472-5
1-1513472-5
TE Connectivity / AMP Brand
UAM ASSEMBLY 270MM CABLE W/MHF4L CONN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
UAM ASSEMBLY 270MM CABLE W/MHF4L CONN
Search Keywords: 115134725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1513472-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Impedance:50 Ω
-
Precision Level:Standard
-
Polarization:Linear
-
Band Type:Dual Band
-
Gain (Max):3 dB
-
Product Height:.394 in, 10 mm
-
VSWR (Max):<3:1
-
Product Weight:4.05 g, .141 oz
-
Product Length:1.14 in, 29 mm
-
Product Width:.55 in, 14 mm
-
Wireless Standard:802.11 a/b/g/n, Bluetooth & ZigBee
-
Packaging Method:Bag & Box
-
Antenna Style:Stamped
-
Applicable Region:Global
-
Frequency Band:2480 – 2620 MHz, 5500 – 6200 MHz
-
Mounting Location:External
-
Antenna Type:Stamped Metal
-
Mounting Type:Snap-In
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
Port Configuration:Single Port
-
Cable Length:.89 ft, .27 m
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
125
$7.77
250
$4.78
375
$3.79
500 +
$3.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments