- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1478981-0
1-1478981-0
TE Connectivity / AMP Brand
SMA STRAIGHT ADAPTOR PLUG-PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description
+
SMA STRAIGHT ADAPTOR PLUG-PLUG
Search Keywords: 114789810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1478981-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:165(Max) °C
-
Dimension:22.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,412
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
1
$5.566
15
$5.060
55
$4.970
150
$4.870
250
$4.780
3,000
$4.690
5,000 +
$4.070
Click for Quote
Log in
to unlock special pricing