- Home ›
- All Products›
- 1-1478418-0
1-1478418-0
TE Connectivity / AMP Brand
N R/A Plg PS 50Ohm Silver Pltd PSF 1/4M,
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
N R/A Plg PS 50Ohm Silver Pltd PSF 1/4M,
Product Highlights:
- Connector
- Plug
- Coaxial Cable Termination Type = Solder/Clamp
- Terminate To Coaxial Cable
- Coaxial Cable Type (RG/U or Mfg.) = 213, 8A, PSF 1/4M, Raychem 5012A1422, Raychem 5012E1339, Raychem 5012E1632, Raychem EPD 29108Q, Raychem EPD 71535Q, URM 67
Search Keywords: 114784180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1478418-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RF Connector Coupling Mechanism:Threaded
-
Connector System:Cable-to-Cable
-
Number of Positions:1
-
RF Contact Captivation Method:Mechanical
-
Coupling Nut Base Material:Brass
-
Operating Frequency:11 GHz
-
RF Interface:N Type
-
Gasket Material:Silicone Rubber
-
Number of Coaxial Contacts:1
-
Grade:Commercial
-
Impedance:50 Ω
-
Sealable:Yes
-
RF Connector Center Contact Material:Brass
-
Cable Connector Orientation:Right Angle
-
Dielectric Material:PTFE
-
Body Plating Material:Silver
-
RF Connector Center Contact Plating Material:Silver
-
RF Connector Style:Plug
-
Detent:Without
-
Body Material:Brass
-
Packaging Quantity:50
-
Packaging Method:Bag
-
RF Connector Contact Configuration:Captivated Contacts
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
RF Connector Mated Outer Diameter (Approximate):.75 in, 19.05 mm
-
Compatible With RF Cable Type:PSF 1/4M , Raychem 5012A1422 , Raychem 5012E1339 , Raychem 5012E1632 , Raychem EPD 29108Q , Raychem EPD 71535Q , RG 213 , RG 8A , URM 67
-
Termination Method to Wire & Cable:Solder & Clamp
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
250
$59.77
500
$30.53
750
$20.78
1,000 +
$20.37
Click for Quote
Log in
to unlock special pricing