- Home ›
- All Products›
- 1-147490-0
1-147490-0
TE Connectivity / AMP Brand
CONNECTOR ASSEMBLY, NEXT GEN PACE, 2.54 [.100] CL
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
CONNECTOR ASSEMBLY, NEXT GEN PACE, 2.54 [.100] CL
Search Keywords: 11474900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-147490-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
306 -
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material Thickness:.76 µm
-
Mating Retention:Without
-
Number of Positions:10
-
Connector System:Board-to-Board
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Contact Retention Within Housing:With
-
Contact Base Material:Phosphor Bronze
-
Connector Height:.55 in, 13.97 mm
-
Connector & Housing Type:Receptacle
-
Packaging Quantity:306
-
Connector Contact Load Condition:Fully Loaded
-
Card Slot Depth:.42 in, 10.67 mm
-
Number of Dual Positions:10
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Retention Type:Action/Compliant Tail
-
Number of Rows:2
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Black
-
Contact Mating Area Plating Material:Gold
-
Panel Mount Feature:Without
-
PCB Thickness (Recommended):.054 – .068 in, 1.37 – 1.74 mm
-
Contact Current Rating (Max):3 A
-
Housing Entry Configuration:Both Ends Closed
-
Connector Mounting Type:Board Mount
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Contact Type:Socket
-
PCB Mount Orientation:Vertical
-
Row-to-Row Spacing:.2 in, 5.08 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Housing Material:Glass Filled Polyester
-
PCB Mount Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Packaging Method:Package
-
Contact Underplating Material:Nickel
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.