- Home ›
- All Products›
- 1-1474659-3
1-1474659-3
TE Connectivity / AMP Brand
FSN-12A-18
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSN-12A-18
Search Keywords: 114746593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1474659-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Operating Voltage:200 VAC
-
Pin Arrangement (Right):A
-
Compatible With Discrete Wire Type:Solid
-
Number of Positions:18
-
Number of Rows:1
-
Impedance:97 Ω
-
Contact Current Rating (Max):1.6 A
-
Connector System:Wire-to-Board
-
Number of Conductors:18
-
Connector & Contact Terminates To:Printed Circuit Board
-
Pin Arrangement (Left):A
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Wire Size:28 AWG, .08 mm²
-
Product Length:2 in, 50.8 mm
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
625
$9.83
1,250
$5.19
1,875
$3.57
2,500 +
$3.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments