- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1473562-5
TE Connectivity / AMP Brand
1-1473562-5
The 1-1473562-5 is a 5-position RITS (Remote Input/Output Terminal System) plug connector with a 2.0 mm centerline for wire-to ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Number of Positions = 5
- Housing Color = Red
- External Cable Diameter = .90 - 1.00 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1473562-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
625 |