- Home ›
- All Products›
- 1-1473369-4
1-1473369-4
TE Connectivity / AMP Brand
SQUIB 11DIA SCR ASSY 8.8MM TYPE
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SQUIB 11DIA SCR ASSY 8.8MM TYPE
Search Keywords: 114733694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1473369-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Primary Product Material:PBT
-
Packaging Method:Bag
-
Packaging Quantity:2000
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Primary Product Color:Natural
-
UL Flammability Rating:UL 94HB
-
Serviceable:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3,000
$0.7284
6,000
$0.3856
9,000
$0.2714
12,000 +
$0.2659
Click for Quote
Log in
to unlock special pricing