- Home ›
- All Products›
- 1-1462042-2
1-1462042-2
TE Connectivity / AMP Brand
IMC07TS=IM RELAY 200 MW 24V 1CO
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IMC07TS=IM RELAY 200 MW 24V 1CO
Search Keywords: 114620422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1462042-2
-
Alias/AKA:IMC07TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
250
$5.98
500
$3.68
750
$2.91
1,000 +
$2.86
Click for Quote
Log in
to unlock special pricing