- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1462034-3
1-1462034-3
TE Connectivity / AMP Brand
D3210=FX Relay 140 mW 9 V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
D3210=FX Relay 140 mW 9 V
Search Keywords: 114620343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1462034-3
-
Alias/AKA:D3210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C (CO)
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,600
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.65
90
$3.59
200
$3.51
400
$3.45
1,000 +
$3.39
Click for Quote
Log in
to unlock special pricing