- Home ›
- All Products›
- 1-1452568-3
1-1452568-3
TE Connectivity / AMP Brand
ACTION PIN 2,8X0,6
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ACTION PIN 2,8X0,6
Search Keywords: 114525683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1452568-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Reel Pack:
30000 -
Packaging Quantity:30000
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Receptacle Style:180°
-
Terminal Type:Tab
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Mating Tab Width:.11 in, 2.8 mm
-
Tab Length:.591 in, 15 mm
-
Mating Tab Thickness:.024 in, .6 mm
-
PCB Hole Diameter:.04 in, 1 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
52 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
15,000
$0.3806
30,000
$0.2009
45,000
$0.1382
60,000 +
$0.1354
Click for Quote
Log in
to unlock special pricing