- Home ›
- All Products›
- 1-1452483-4
1-1452483-4
TE Connectivity / AMP Brand
2POS,FAKRA II,PLUG HSG,8MM CODE N,ASSY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2POS,FAKRA II,PLUG HSG,8MM CODE N,ASSY
Search Keywords: 114524834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1452483-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Number of Positions:2
-
Connector Position Assurance Capable:Yes
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector Shape:Rectangular
-
Packaging Method:Carton
-
Product Length:1.039 in, 26.4 mm
-
Number of Rows:1
-
Terminal Position Assurance:Yes
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Primary Product Color:Green
-
Primary Locking Feature:Integrated in Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Cable Exit Angle:180°
-
Centerline (Pitch):.315 in, 8 mm
-
Mating Alignment Type:Keyed
-
Contact Size:.5mm
-
Connector & Housing Type:Housing for female terminals
-
Product Width:.685 in, 17.4 mm
-
Connector Height:.516 in, 13.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,400
$1.416
4,800
$0.750
7,200
$0.527
9,600 +
$0.517
Click for Quote
Log in
to unlock special pricing