- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1452368-1
1-1452368-1
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Shrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tray
Search Keywords: 114523681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1452368-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
220 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
30
$4.20
50
$4.19
100
$4.18
220
$4.17
440
$2.56
660
$2.03
880 +
$1.99
Click for Quote
Log in
to unlock special pricing