- Home ›
- All Products›
- 1-144835-2
1-144835-2
TE Connectivity / AMP Brand
HOUSING TAB 5MM 2 P BROWN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HOUSING TAB 5MM 2 P BROWN
Product Highlights:
- Tab Housing
- Tab Fit = 5.00 mm
- Line = Mark III
- Packaging Method = Loose Piece
- Number of Positions = 2
Search Keywords: 11448352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-144835-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Packaging Quantity:1500
-
Packaging Method:Loose Piece
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Sealable:No
-
Housing Material:Polyamide 6.6 GF
-
Number of Positions:2
-
Terminal Orientation:Straight
-
Terminal Type:Tab
-
Primary Product Color:BROWN
-
Contact Mating Retention:With
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Connector & Housing Type:Tab Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
500
$0.4906
1,000
$0.4894
1,875
$0.4881
3,750
$0.3004
5,625
$0.2378
7,500 +
$0.2331
Click for Quote
Log in
to unlock special pricing