- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1-1437581-6
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
1-1437581-6
Switch Slide 4PDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Slide 4PDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube
Product Highlights:
- Number of Positions = 4
- Four Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- ASE/F Series
Search Keywords: 114375816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437581-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
30 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-40 to 80 °C
-
Termination Style:PC Pins
-
Dimension:17.8 x 8.38 x 8.5 mm
Product Guides
+
Frequently Asked Questions
Is 1-1437581-6 discontinued?
Yes, 1-1437581-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1437581-6 RoHS compliant?
No, 1-1437581-6 is not RoHS compliant.
What is the lead time for 1-1437581-6?
The standard lead time for 1-1437581-6 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.