- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1-1437532-5
1-1437532-5
TE Connectivity / AMP Brand
Conn DIP Socket SKT 24 POS 2.54mm Wire Wrap ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 24 POS 2.54mm Wire Wrap ST Thru-Hole
Search Keywords: 114375325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437532-5
-
Alias/AKA:524-AG11F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$10.610
25
$10.398
100
$10.190
200
$9.986
10,000 +
$7.246
Click for Quote
Log in
to unlock special pricing