- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1-1437507-6
1-1437507-6
TE Connectivity / AMP Brand
Programming Jumper Plug - PIN - 4 Position - 2.54mm Pitch - Solder - Straight - Thru-Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Programming Jumper Plug - PIN - 4 Position - 2.54mm Pitch - Solder - Straight - Thru-Hole.
Search Keywords: 114375076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437507-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
143 Weeks
can ship
1/25/29
Price (USD)
Qty
Unit Price
5
$5.59
25
$5.50
50
$5.42
90
$5.33
180
$4.00
270
$3.73
360 +
$3.66
Click for Quote
Log in
to unlock special pricing