- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1437412-8
1-1437412-8
TE Connectivity / AMP Brand
Connector Barrier Stip - 4 Position - Single Row - Dual Barrier - 0.375" [9.53mm] Centerline - Closed Bottom - Vertical Mount ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Connector Barrier Stip - 4 Position - Single Row - Dual Barrier - 0.375" [9.53mm] Centerline - Closed Bottom - Vertical Mount Angle.
Search Keywords: 114374128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437412-8
-
Alias/AKA:SSB6CF040304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately