- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1437395-4
TE Connectivity / AMP Brand
1-1437395-4
Connector Accessories End Section Nylon
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory Type = End Section
- 800 Series Block Series
- Used With 800 Series Terminal Block
- Block or Strip Style = NEMA
- Channel End Section Mount Type
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1437395-4 |
| Alias/AKA: | 830-BU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | End Section |
| Dimension: | 45.21 x 20.77 x 49.4 mm |
-
This product is discontinued, but still in stock.