- Home ›
- All Products›
- 1-1437357-9
1-1437357-9
TE Connectivity / AMP Brand
171-25G=25P 28AWG S
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
171-25G=25P 28AWG S
Search Keywords: 114373579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437357-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-20 – 105 °C
-
Current Rating:2 A
-
UL Listing:AWM Style 2651
-
Packaging Method:Reel
-
Ribbon & Flat Cable Insulation Material:PVC
-
Number of Ribbon & Flat Cable Conductors:25
-
Wire/Cable Type:Ribbon Cable
-
Strand Size:36 AWG
-
Ribbon & Flat Cable Shielded:No
-
Impedance:100 Ω
-
Jacket Color:Blue
-
Jacket Material:PVC
-
Cross Talk (Far End):6.7 %
-
Number of Strands:7
-
Ribbon & Flat Cable Voltage Rating:300 V
-
Agency/Standard:UL
-
Ribbon & Flat Cable Conductor Material:Tinned Copper
-
Conductor Insulation Color:Blue
-
Propagation Delay:4.53 ns/m
-
Cross Talk (Near End):5 %
-
Product Category:Ribbon Cable
-
Product Classification:Cable - Flat Ribbon
-
Product Type:Cable
-
Cable Insulation Width:1.25 in, 31.75 mm
-
Wire Size:28 AWG, 168 CMA, .08 mm²
-
Cable Insulation Height:.036 in, .91 mm
-
Ribbon & Flat Cable Length:100 ft, 30.5 m
-
Ribbon & Flat Cable Centerline:.05 in, 1.27 mm
-
Capacitance:46 pF/ft, 46 pF/m
-
Packaging Quantity:100 ft, 30.5 m
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately