- Home ›
- All Products›
- 1-1437256-9
1-1437256-9
TE Connectivity / AMP Brand
FPC (Flexible Printed Circuit) Connectors
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
FPC (Flexible Printed Circuit) Connectors
Product Highlights:
- 2.54 mm Centerline
- Number of Positions = 16
- PCB Mount Angle = Vertical
- PCB Mount Style = Thru Hole
- Standard Profile
Search Keywords: 114372569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437256-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Conn FPC Connector SKT 16 POS 2.54mm Solder ST Thru-Hole
In Stock:
112
Minimum Order:
1,050