- Home ›
- All Products›
- 1-1419110-7
1-1419110-7
TE Connectivity / AMP Brand
Power Relay 6VDC 10A SPDT (( 29mm 13mm 25.9mm)) Through Hole
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay 6VDC 10A SPDT (( 29mm 13mm 25.9mm)) Through Hole
Search Keywords: 114191107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1419110-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent