- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1-1419106-5
1-1419106-5
TE Connectivity / AMP Brand
Conn Relay Socket SKT 5 POS Screw ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Relay Socket SKT 5 POS Screw ST Panel Mount
Search Keywords: 114191065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1419106-5
-
Alias/AKA:27E1038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Relay Socket
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Panel Mount
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
474
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$25.19
25
$24.81
50
$24.44
125
$24.07
250
$12.74
375
$8.97
500 +
$8.79
Click for Quote
Log in
to unlock special pricing