- Home ›
- All Products›
- 1-1418814-1
1-1418814-1
TE Connectivity / AMP Brand
A MOTOR CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
A MOTOR CONTACT
Search Keywords: 114188141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1418814-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
4000 -
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Mating Tab Thickness:.031 in, .8 mm
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Interface Plating:Tin (Sn)
-
Packaging Method:Reel
-
Packaging Quantity:4000
-
PCB Hole Diameter:.053 in, 1.35 mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
85000
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
85,000
$1.1561
170,000
$0.5905
255,000
$0.4019
340,000 +
$0.3939
Click for Quote
Log in
to unlock special pricing