- Home ›
- All Products›
- 1-1418507-2
1-1418507-2
TE Connectivity / AMP Brand
SOCKET HSG 4POS.,AMP MCP2.8/MCP6.3K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET HSG 4POS.,AMP MCP2.8/MCP6.3K
Search Keywords: 114185072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1418507-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Connector Position Assurance Capable:No
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for female terminals
-
Sealable:No
-
Packaging Method:Box
-
Primary Product Color:Black
-
Primary Locking Feature:On the Terminal
-
Serviceable:No
-
Operating Voltage:36 VDC
-
Number of Rows:2
-
Number of Positions:4
-
Cable Exit Angle:180°
-
Mating Tab Width:.11 in, .248 in, 2.8 mm, 6.3 mm
-
Product Length:.642 in, 16.3 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Product Width:.748 in, 19 mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Nominal Voltage Architecture:36 V
-
Contact Size:2.8mm , 6.3mm
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PBT GF
-
Centerline (Pitch):.255 in, 6.5 mm
-
Strain Relief:Without
-
Circuit Application:Power
-
Contact Current Rating (Max):40 A
-
Connector Height:.945 in, 24 mm
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
375
$0.6729
750
$0.5047
1,125
$0.4710
1,500 +
$0.4616
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments