- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1415073-1
TE Connectivity / AMP Brand
1-1415073-1
RT4S4LC4
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1415073-1 |
| Alias/AKA: | RT4S4LC4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | AT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 8 A |
| Mounting: | Socket |
| Termination Style: | Screw Terminal |
| Push to Test Button: | No |
| Led Indicator: | Yes |
| Operating Temperature: | -20 to 85 °C |
| Coil Resistance: | 1.44 KOhm |