- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 1-1415055-1
TE Connectivity / AMP Brand
1-1415055-1
SR4D4018
View Datasheet Ask the Datasheet Accessories Notify Me
- Safety Relay SR4 D/M
- SR4 D/M Series
- DC Actuating System
- Contact Arrangement = 2 Form A & 2 Form B, DPST-NO & DPST-NC, 2 N/O & 2 N/C
- Contact Current Rating = 8 Amps.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1415055-1 |
| Alias/AKA: | SR4D4018 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490055 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Coil Current: | 44.444 A |
| Coil Resistance: | 405 Ω |
| Contact Arrangement: | 2 Form A (NO) + 2 Form B (NC) |