- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1415012-1
1-1415012-1
TE Connectivity / AMP Brand
General Purpose Relay - 2 form C (CO) - Contacts: AgNi 6A 250VAC - Coil: 110VDC@6mA - ThruHole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 2 form C (CO) - Contacts: AgNi 6A 250VAC - Coil: 110VDC@6mA - ThruHole
Product Highlights:
- Safety Relay SR2M
- V23047 Series
- AC Actuating System
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 6 Amps.
Search Keywords: 114150121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1415012-1
-
Alias/AKA:V23047-A1110-A501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Arrangement:2 Form C (CO)
-
Coil Resistance:17285 Ω
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Can Ship immediately
On Order:
1,000
can ship 6/10/26
1,500
can ship 12/9/26
Minimum Order Quantity:
5
37 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$10.83
20
$10.71
40
$10.60
60
$10.50
100
$10.45
260
$10.39
500 +
$10.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments