- Home ›
- All Products›
- 1-1411001-0
1-1411001-0
TE Connectivity / AMP Brand
8POS,GET 0.64,REC HSG ASSY,SLD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8POS,GET 0.64,REC HSG ASSY,SLD
Search Keywords: 114110010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1411001-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Receptacle
-
Packaging Quantity:1
-
Mating Alignment:With
-
Contact Size:.64mm
-
Primary Product Color:Black
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:7
-
Connector Position Assurance Capable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Tab Width:.025 in, .64 mm
-
Connector Shape:Rectangular
-
Housing Material:PA 66 GF
-
Primary Locking Feature:Integrated in Housing
-
Number of Rows:2
-
Connector System:Wire-to-Board
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Packaging Method:Package
-
Terminal Position Assurance:Yes
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,050
$4.31
2,100
$2.27
3,150
$1.56
4,200 +
$1.53
Click for Quote
Log in
to unlock special pricing