- Home ›
- All Products›
- 1-1410353-1
1-1410353-1
TE Connectivity / AMP Brand
MULTIGIG RT 9MM GUIDE/ESD 0 DE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MULTIGIG RT 9MM GUIDE/ESD 0 DE
Search Keywords: 114103531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1410353-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
PCB Mount Orientation:Right Angle
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
640
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
640
$33.24
1,280
$16.98
1,920
$11.56
2,560 +
$11.33
Click for Quote
Log in
to unlock special pricing