- Home ›
- All Products›
- 1-1393641-0
1-1393641-0
TE Connectivity / AMP Brand
V42254B2202B200=PC612 FEDERLEI
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
V42254B2202B200=PC612 FEDERLEI
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 20
- PCB Mount Angle = Vertical
- Post Type = Solder Post
- Not Make First / Break Last
Search Keywords: 113936410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393641-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:5A991
-
Supplier Standard Pack:
80 -
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-0
-
UL Rating:Recognized
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Mating Retention:Without
-
Connector & Housing Type:Receptacle
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material:Gold or Palladium Nickel or Performance Based
-
Housing Material:Polyester - GF
-
Contact Type:Socket
-
Sealable:No
-
Contact Cross Section:.32 x .76 mm
-
Contact Layout:Inline
-
Number of Rows:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL File Number:E28476
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:40
-
CSA Certified:Yes
-
Panel Mount Feature:Without
-
DIN Size:Standard
-
PCB Mount Orientation:Vertical
-
Shielded:No
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
DIN Level:II
-
Mating Alignment Type:Polarization
-
CSA File Number:LR 7189
-
Circuit Application:Signal
-
Number of Signal Positions:40
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Columns:20
-
Rows Loaded:A, B, C
-
Connector Height:.453 in, 11.51 mm
-
Connector Width:.317 in, 8.05 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Termination Post & Tail Length:.177 in, 4.5 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Length:3.7 in, 93.98 mm
-
Packaging Method:Box & Tray , Tray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,000
$24.61
2,000
$12.57
3,000
$8.56
4,000 +
$8.38
Click for Quote
Log in
to unlock special pricing