- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1393302-4
1-1393302-4
TE Connectivity / AMP Brand
Electromechanical Relay 24VDC 360Ohm 80A SPST-NO (35x33x50.2)mm Socket Automotive Relay
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Electromechanical Relay 24VDC 360Ohm 80A SPST-NO (35x33x50.2)mm Socket Automotive Relay
Search Keywords: 113933024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393302-4
-
Alias/AKA:VF7-11H11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,456
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$18.35
100
$18.30
300
$18.26
600
$9.64
900
$6.63
1,200 +
$6.50
Click for Quote
Log in
to unlock special pricing