- Home ›
- All Products›
- 1-1393219-5
1-1393219-5
TE Connectivity / AMP Brand
PE015024
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
PE015024
Search Keywords: 113932195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393219-5
-
Alias/AKA:PE015024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Coil Power Rating Class:200 – 300 mW
-
Insulation Initial Dielectric Between Coil & Contact Class:3500 – 4000 V
-
Coil Voltage Rating:24 VDC
-
Height Class (Mechanical):9 – 10 mm
-
Contact Plating Material:Gold
-
Length Class (Mechanical):16 – 20 mm
-
Coil Resistance:2725 Ω
-
Contact Limiting Short-Time Current:5 A
-
Contact Limiting Continuous Current:5 A
-
Contact Switching Voltage (Max):400 VAC
-
Contact Limiting Breaking Current:5 A
-
Contact Number of Poles:1
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Insulation Creepage Class:3 – 5.5 mm
-
Contact Arrangement:1 Form C (CO)
-
Contact Voltage Rating:250 VAC
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Power Relay Type:Standard
-
Contact Switching Load (Min):1mA @ 1V
-
Contact Material:AgNi90/10
-
Insulation Clearance Class:2.5 – 4 mm
-
Contact Limiting Making Current:5 A
-
Width Class (Mechanical):8 – 10 mm
-
Environmental Category of Protection:RTII
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Coil Special Features:UL Coil Insulation Class F
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Insulation Initial Resistance:10000000 MΩ
-
Relay Mounting Type:Printed Circuit Board
-
Coil Magnetic System:Monostable, DC
-
Contact Current Rating (Max):5 A
-
Coil Power Rating DC:211 mW
-
Insulation Creepage Between Contact & Coil:.157 in, 4 mm
-
Product Height:.394 in, 10 mm
-
Product Length:.787 in, 20 mm
-
Insulation Clearance Between Contact & Coil:.126 in, 3.2 mm
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Product Width:.394 in, 10 mm
-
Product Weight:5 g, .1764 oz
-
Contact Current Class:16 A, 5 – 10 A
-
Packaging Method:Box & Tube , Carton
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Order Increment:
25
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$8.52
50
$8.50
125
$8.48
250
$5.22
375
$4.13
500 +
$4.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments