- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 1-1393132-9
1-1393132-9
TE Connectivity / AMP Brand
P25P42A12P1-240=CONTACTORS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
P25P42A12P1-240=CONTACTORS
Product Highlights:
- Contactor Type = Definite Purpose
- P25 Series
- AC Actuating System
- Number of Poles = 3
- Contact Arrangement = 3 Form X, 3PST-NO-DM
Search Keywords: 113931329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393132-9
-
Alias/AKA:P25P42A12P1-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Maximum Current Rating:30 A
-
Contact Arrangement:3PST-NO-DM
-
DC Coil Voltage:N/A
-
AC Coil Voltage:240 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,042
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$163.80
3
$161.35
9
$158.93
18 +
$156.55
Click for Quote
Log in
to unlock special pricing