- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 1-1393030-9
TE Connectivity / AMP Brand
1-1393030-9
SSRT-240A10 = PANEL MOUNT,10A,240VAC
View Datasheet Ask the Datasheet Accessories Notify Me
- Relay
- Relay Type = Solid State - Snubberless Triac Output
- SSRT Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 10 A
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1393030-9 |
| Alias/AKA: | SSRT-240A10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 280(RMS) V |
| Maximum Output Current: | 10(RMS) A |
| Output Device: | Triac |
| Input Type: | AC |
| Input Voltage: | 280 V |
| Mounting: | Screw |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 44.45 x 57.15 x 22.1 mm |