- Home ›
- All Products›
- 1-1379816-4
1-1379816-4
TE Connectivity / AMP Brand
6pos MQS .63 header 180deg THR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6pos MQS .63 header 180deg THR
Search Keywords: 113798164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1379816-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
936 -
Primary Product Color:BROWN
-
PCB Mount Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:6
-
Connector System:Wire-to-Board
-
Packaging Type:Box
-
Sealable:No
-
Number of Rows:2
-
Interface Number:1379890
-
Packaging Quantity:936
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Tab Width:.025 in, .63 mm
-
Contact Current Rating (Max):7.5 A
-
Connector Mounting Type:Board Mount
-
Mating Tab Thickness:.025 in, .63 mm
-
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Contact Size:.63mm
-
Contact Mating Area Plating Material:Tin
-
Shielded:No
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Type:Tab
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
702
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
702
$1.541
1,404
$0.948
2,106
$0.751
2,808 +
$0.736
Click for Quote
Log in
to unlock special pricing