- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1376477-6
1-1376477-6
TE Connectivity / AMP Brand
2.5MM PITCH SIGNAL MATE CONN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2.5MM PITCH SIGNAL MATE CONN
Search Keywords: 113764776
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1376477-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Length:.688 in, 17.5 mm
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Panel Mount Feature:Without
-
PCB Mount Retention:Without
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.098 in, 2.5 mm
-
Housing Color:Red
-
Circuit Application:Power & Signal
-
Connector Height:.256 in, 6.5 mm
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Nylon 66 GF
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:300
-
Operating Voltage:50 VAC
-
Sealable:No
-
Contact Layout:Inline
-
Number of Positions:6
-
Mating Retention:With
-
Connector Product Type:Housing
-
Connector & Housing Type:Plug
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention Type:Latch
-
Wire Size:26 – 22 AWG, .12 – .38 mm²
-
Contact Type:Pin
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Contact Current Rating (Max):2.5 A
-
Strain Relief:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Bag/Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
250
$0.2720
2,500
$0.2110
5,000
$0.2012
7,500
$0.1980
25,000
$0.1780
50,000
$0.1600
100,000
$0.1592
150,000 +
$0.1584
Click for Quote
Log in
to unlock special pricing