- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1376009-1
1-1376009-1
TE Connectivity / AMP Brand
H-HDR ASSY 8P FOR SEQUENTIAL T
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
H-HDR ASSY 8P FOR SEQUENTIAL T
Search Keywords: 113760091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1376009-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:8
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
370
Order Increment:
37
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
370
$7.48
740
$3.96
1,110
$2.79
1,480 +
$2.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments