- Home ›
- All Products›
- 1-1375875-6
1-1375875-6
TE Connectivity / AMP Brand
PLUG HSG,36POS,0.8MM MICRO INT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG HSG,36POS,0.8MM MICRO INT
Search Keywords: 113758756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1375875-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:2
-
Connector Mounting Type:Board Mount
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Strain Relief:Without
-
Operating Voltage:30 VAC
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Approved Standards:UL E28476
-
Contact Base Material:Copper Alloy
-
Connector & Housing Type:Plug
-
Dielectric Withstanding Voltage (Max):250 V
-
Circuit Application:Signal
-
Sealable:No
-
Insulation Resistance:500 MΩ
-
Packaging Quantity:1
-
Packaging Method:Package
-
Contact Type:Pin
-
Number of Positions:36
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Board
-
Agency/Standard:UL
-
Connector Product Type:Housing
-
Mating Retention:With
-
Contact Current Rating (Max):1 A, 75 A
-
Centerline (Pitch):.031 in, .8 mm
-
Connector Height:.265 in, 6.74 mm
-
Connector Length:.698 in, 17.75 mm
-
Wire Size:30 – 28 AWG, .0509 – .081 mm²
-
Row-to-Row Spacing:.13 in, 3.3 mm
-
Operating Temperature Range:-55 – 85 °C, -65 – 185 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
60
$1.8300
100
$1.2200
200
$0.7710
400
$0.3860
750
$0.3650
1,000
$0.3090
5,000
$0.2670
10,000 +
$0.2446
Click for Quote
Log in
to unlock special pricing