- Home ›
- All Products›
- 1-1355347-2
1-1355347-2
TE Connectivity / AMP Brand
2x12P HV100 REC. CON, SMD, TIN, BLISTER
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2x12P HV100 REC. CON, SMD, TIN, BLISTER
Search Keywords: 113553472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1355347-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
600 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Rectangular Termination Post & Tail Width:.027 in, .7 mm
-
Sealable:No
-
Circuit Application:Signal
-
Stack Height:.354 in, 9 mm
-
Connector Profile:Standard
-
Contact Type:Socket
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
PCB Mount Retention:Without
-
Connector Length:30.28 mm
-
Packaging Quantity:5
-
Contact Current Rating (Max):3 A
-
Contact Protection Type:Closed Entry Housing
-
Number of Rows:2
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Connector Height:.244 in, 6.2 mm
-
Board-to-Board Configuration:Parallel
-
PCB Mount Alignment:Without
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
UL Flammability Rating:UL 94V-0
-
Stackable:Yes
-
Contact Mating Area Plating Material:Tin
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Number of Positions:24
-
PCB Mount Orientation:Vertical
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Type:Reel
-
Primary Product Color:Black
-
Mating Entry Location:Bottom & Top
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
600
$2.14
1,200
$2.00
2,400
$1.88
4,800 +
$1.83
Click for Quote
Log in
to unlock special pricing