- Home ›
- All Products›
- 1-1355181-4
1-1355181-4
TE Connectivity / AMP Brand
DUOPLUG2,5GEH 4P10X
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DUOPLUG2,5GEH 4P10X
Search Keywords: 113551814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1355181-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Housing Entry Configuration:Both Ends Closed
-
Number of Rows:1
-
Packaging Method:Carton
-
PCB Mount Retention:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:7.35 mm
-
PCB Mount Orientation:Right Angle
-
Number of Insulation Displacement Slots:4
-
Mating Retention:With
-
Connector Contact Load Condition:Fully Loaded
-
Connector System:Wire-to-Board
-
Housing Material:PBT
-
Mating Alignment:With
-
Compatible With Wire & Cable Type:Discrete Wire
-
Mating Alignment Type:Keyed
-
Contact Retention Within Housing:Without
-
Circuit Application:Signal
-
Contact Current Rating (Max):2 A
-
Card Entry Style:Side
-
Card Slot Depth:5 mm
-
Packaging Quantity:2800
-
Number of Positions:4
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Contact Base Material:Copper Tin Alloy
-
Wire Size:22 AWG, .35 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Contact Mating Area Plating Material Thickness:196.849 – 472.439 µin, 5 – 12 µm
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Operating Voltage:63 VAC
-
Primary Product Color:Natural
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5600
Order Increment:
280
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5,600
$0.7174
11,200
$0.3798
16,800
$0.2673
22,400 +
$0.2619
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments